RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Green LED, IP65, 36 V dc 250

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 1 unit)*

$29.46

(exc. GST)

$32.41

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • 20 unit(s) shipping from 14 July 2026
  • Plus 56 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 4$29.46
5 - 9$28.75
10 +$28.32

*price indicative

RS Stock No.:
175-8985
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

KPB22

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Solder

IP Rating

IP65

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

36V dc

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Switch Contact Current

5 A

Standards/Approvals

UL 94 V0, UL 94 V

Legend

Power Symbol

COO (Country of Origin):
CN

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links