RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Blue LED, IP65, 36 V dc 250

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 1 unit)*

$25.75

(exc. GST)

$28.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 67 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 4$25.75
5 - 9$25.12
10 +$24.74

*price indicative

RS Stock No.:
175-8944
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Blue

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

KPB22

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP65

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

36V dc

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Switch Contact Current

5 A

Standards/Approvals

RS

COO (Country of Origin):
CN

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links