RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, White LED, 250 / 125V ac, IP67
- RS Stock No.:
- 175-8794
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) 1 Pack of 1
$60.69
(exc. GST)
$66.76
(inc. GST)
Pack(s) | Per Pack |
---|---|
1 + | $60.69 |
- RS Stock No.:
- 175-8794
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
Push Button Style | Round |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Manufacturer Part No. | MW22-A0F0E124-A3TA |
Contact AC Voltage Rating | 250 / 125V |
Case Colour | Natural |
Terminal Type | Quick Connect |
Related links
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Latching, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- Connector Tool Kits
- TE Connectivity Illuminated Push Button Switch, Momentary, Panel...
- Cutting Mats
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...