- RS Stock No.:
- 173-7883
- Mfr. Part No.:
- 1241.6634.1121000
- Brand:
- Schurter
Available for back order.
Added
Price (ex. GST) Each (In a Box of 10)
$77.61
(exc. GST)
$85.37
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $77.61 | $776.10 |
20 - 30 | $75.902 | $759.02 |
40 + | $74.273 | $742.73 |
*price indicative |
- RS Stock No.:
- 173-7883
- Mfr. Part No.:
- 1241.6634.1121000
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
Contact Current Rating | 5 A @ 125 V ac |
Manufacturer Part No. | 1241.6634.1121000 |
Related links
- RS PRO Push Button Switch Panel Mount SPDT IP65, IP67
- RS PRO Push Button Switch Panel Mount SPDT IP67
- Schurter MSM 22 Series Push Button Switch Through Hole SPDT IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40, IP67
- ITW Switches 76-94 Series Illuminated Push Button Switch 22mm...
- Schurter Push Button Switch Panel Mount SPDT IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT, 250V ac
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67