APEM Illuminated Vandal Proof Push Button Switch, Momentary, Panel Mount, 30.2mm Cutout, SPST, Yellow LED, 30V dc, IP67
- RS Stock No.:
- 166-0768
- Mfr. Part No.:
- AV55022000074BK
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0768
- Mfr. Part No.:
- AV55022000074BK
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 30V dc | |
| Push Button Style | Round | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact Current Rating | 1 A | |
| Contact Material | Silver | |
| Contact DC Voltage Rating | 30V | |
| Manufacturer Part No. | AV55022000074BK | |
| Terminal Type | Solder/Quick Connect | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 30V dc | ||
Push Button Style Round | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact Current Rating 1 A | ||
Contact Material Silver | ||
Contact DC Voltage Rating 30V | ||
Manufacturer Part No. AV55022000074BK | ||
Terminal Type Solder/Quick Connect | ||
- COO (Country of Origin):
- FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.
Bushing diameter 30 mm
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
