TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Blue LED, 250V ac, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9271
Mfr. Part No.:
AV2220E712Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Manufacturer Part No.

AV2220E712Q04

Case Colour

Silver

Contact AC Voltage Rating

250V

Terminal Type

Wire Lug

COO (Country of Origin):
CN

TE Connectivity AV22 Series Anti Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.


Typical Applications include:

Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.