TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPST, Red LED, IP67 250 V

Subtotal (1 tray of 100 units)*

$2,200.00

(exc. GST)

$2,420.00

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +$22.00$2,200.00

*price indicative

RS Stock No.:
163-9203
Mfr. Part No.:
AV1911E312Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

AV19

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Wire Lug

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

SPDT

Standards/Approvals

UL FIle No. E46765, EU ELV, REACH

Switch Contact Current

3 A

Length

19mm

COO (Country of Origin):
CN

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links