RS PRO PA Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Yellow LED, IP67, 50 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.94

(exc. GST)

$4.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 1,592 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$3.94
5 +$2.85

*price indicative

RS Stock No.:
144-4319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Yellow

Illuminated

No

Panel Cutout Size

13.6 mm

Series

PA

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Yellow

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

50V dc

Minimum Operating Temperature

-30°C

Switch Configuration

SPDT

Maximum Operating Temperature

85°C

Standards/Approvals

EN 60529:1991+A1:2001, IEC 60529:2001

Switch Contact Current

100, 125, 200, 400, 500mA

RS PRO Single Pole Single Throw (SPST) Momentary Yellow LED Push Button Switch, IP67, 13.6 mm (Dia.), Panel Mounting, 32 V


Mount this RS PRO switch on your control panel to help operate your machinery. It has a single throw design for a simple on and off function and comes with solder lug terminals, ready for installation.

This momentary switch has a yellow cap to colour-code your panel's controls. With an Ingress Protection (IP) rating of IP67, it can be used in harsh environments where dust and water are present such as industrial processing plants. You'll find LED push button switches on a wide range of machines from arcade games to heavy-duty equipment.

Features and Benefits


• Yellow flat actuator

• Cap actuator type

• Black case colour

• Contact AC voltage rating of 32 V, 48 V, 125 V, 250 V

• Single pole single throw (SPST) contact configuration

• Contact current rating of 100 mA (50 V DC), 125 mA (125 V AC), 200 mA (250 V AC), 200 mA (50 V DC), 400 mA (32 V AC), 500 mA (48 V DC)

• Contact DC voltage rating of 50 V

• Gold-over-silver (plated) contact material

• Not illuminated

• IP67 rated

• Yellow LED colour

• Panel mounting type

• Panel cut out size of 13.6 mm (diameter)

• Standards met include EN 60529:1991+A1:2001, IEC 60529:2001

• Momentary switch operation

• Solder-lug Terminal type

• Voltage rating of 32 V AC, 48 V AC, 50 V DC, 125 V AC, 250 V AC

The RS PRO Single Pole Single Throw (SPST) yellow colour panel mount is a momentary push button switch.it has operating temperature range of 30°C to 85°C and rated voltage is 24 VDC. It can be used in harsh environments where dust and water are present such as industrial processing plants. You'll find LED push button switches on a wide range of machines from arcade games to heavy-duty equipment.

Panel Cut Out Size 13.6 (Dia.)mm

Panel Cut Out Diameter 13.6mm

IP Rating IP67

Actuator Colour Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy