Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, Blue LED, 250V ac, IP40, IP65,
- RS Stock No.:
- 134-6491
- Mfr. Part No.:
- 1241.8451
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 134-6491
- Mfr. Part No.:
- 1241.8451
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
LED Colour | Blue |
IP Rating | IP40, IP65, IP67 |
Contact Current Rating | 10 A |
Contact Material | Gold |
Manufacturer Part No. | 1241.8451 |
Contact AC Voltage Rating | 250V |
Case Colour | Stainless Steel |
Terminal Type | Solder Pin |