KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 7.4mm Cutout, SPST, 250V ac
- RS Stock No.:
- 133-6473
- Mfr. Part No.:
- MSP101C
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-6473
- Mfr. Part No.:
- MSP101C
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 7.4mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 1-pole on-off switch | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 650 mA @ 30 V dc | |
| Contact Material | Silver Plated Brass | |
| Manufacturer Part No. | MSP101C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 7.4mm | ||
Mounting Type Panel Mount | ||
Contact Configuration 1-pole on-off switch | ||
Voltage Rating 250V ac | ||
Contact Current Rating 650 mA @ 30 V dc | ||
Contact Material Silver Plated Brass | ||
Manufacturer Part No. MSP101C | ||
Terminal Type Solder | ||
Miniature Red Button Switches
Momentary single pole N/O panel mount pushbutton switch
Connection by solder terminals
Silver plated contacts
Connection by solder terminals
Silver plated contacts
