Bulgin MMPI0120 Series Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 36V dc, IP65

Stock information currently inaccessible
RS Stock No.:
127-8508
Mfr. Part No.:
MMPI0120/SSSRD012P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MMPI0120

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

LED Colour

Red

IP Rating

IP65

Contact Current Rating

2 A

Contact Material

Silver Alloy

Manufacturer Part No.

MMPI0120/SSSRD012P

Contact DC Voltage Rating

36V

Terminal Type

Solder Lug

COO (Country of Origin):
CN

Vandal Resistant Pushbutton Switches - MMPI0120 Series


Features and Benefits

• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions (part codes starting MMPI0120) use bright daytime visible LEDs
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black