Bulgin MMPI0120 Series Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 36V dc, IP65
- RS Stock No.:
- 127-8505
- Mfr. Part No.:
- MMPI0120/AGNRD012P
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8505
- Mfr. Part No.:
- MMPI0120/AGNRD012P
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 12mm | |
| Series | MMPI0120 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Contact DC Voltage Rating | 36V | |
| Case Colour | Black | |
| Manufacturer Part No. | MMPI0120/AGNRD012P | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 12mm | ||
Series MMPI0120 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Contact DC Voltage Rating 36V | ||
Case Colour Black | ||
Manufacturer Part No. MMPI0120/AGNRD012P | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
Vandal Resistant Pushbutton Switches - MMPI0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions (part codes starting MMPI0120) use bright daytime visible LEDs
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions (part codes starting MMPI0120) use bright daytime visible LEDs
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
