Bulgin Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-8487
Mfr. Part No.:
MMP0120/ABL67/S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Case Colour

Black

Contact DC Voltage Rating

36V

Manufacturer Part No.

MMP0120/ABL67/S

Terminal Type

Screw

COO (Country of Origin):
CN

Vandal Resistant Pushbutton Switches - MMP0120 Series


Features and Benefits

• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black