Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 36V dc, IP67
- RS Stock No.:
- 127-8483
- Mfr. Part No.:
- MAV0120/3D2RD024
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$37.77
(exc. GST)
$41.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $37.77 |
| 10 - 24 | $37.32 |
| 25 - 49 | $36.66 |
| 50 - 99 | $36.04 |
| 100 + | $34.96 |
*price indicative
- RS Stock No.:
- 127-8483
- Mfr. Part No.:
- MAV0120/3D2RD024
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 12mm | |
| Series | MAV0120 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Contact DC Voltage Rating | 36V | |
| Manufacturer Part No. | MAV0120/3D2RD024 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 12mm | ||
Series MAV0120 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Contact DC Voltage Rating 36V | ||
Manufacturer Part No. MAV0120/3D2RD024 | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
Anti Vandal Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Momentary action
Raised or flush button types available
IP65 above panel protection
Momentary action
Raised or flush button types available
