NKK Switches Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPDT, 125V ac
- RS Stock No.:
- 125-1714
- Mfr. Part No.:
- MB2511S4W01
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1714
- Mfr. Part No.:
- MB2511S4W01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 125V ac | |
| Push Button Style | Round | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | MB2511S4W01 | |
| Contact AC Voltage Rating | 125V | |
| Case Colour | Black | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 125V ac | ||
Push Button Style Round | ||
Contact Current Rating 3 A | ||
Contact Material Silver | ||
Manufacturer Part No. MB2511S4W01 | ||
Contact AC Voltage Rating 125V | ||
Case Colour Black | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
NKK Process Sealed Miniature Pushbuttons M2 Series
The M2 Series pushbuton switches are available at logic level and power capabilities ideal for various applications.
Features and Benefits
Snap acting contact mechanism
Single unit construction
O-Ring surrounding actuator
Ultrasonic welding
Epoxy sealed terminals
Bracketed models have crimped bracket legs
Single unit construction
O-Ring surrounding actuator
Ultrasonic welding
Epoxy sealed terminals
Bracketed models have crimped bracket legs
Standards
UL File No. E44145, CSA File No. 023535_0_000
NKK Pushbutton Switches
