Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
- RS Stock No.:
- 123-9050
- Mfr. Part No.:
- SPPH410100
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9050
- Mfr. Part No.:
- SPPH410100
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 100 mA | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 30V | |
| Manufacturer Part No. | SPPH410100 | |
| Terminal Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Contact Current Rating 100 mA | ||
Case Colour Black | ||
Contact DC Voltage Rating 30V | ||
Manufacturer Part No. SPPH410100 | ||
Terminal Type Solder Pin | ||
Alps SPPH Series Push Button Switches
Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series also comes supplied with standard or short knob styles so your application is covered.
Features and Benefits
Various knob styles available.
Easy to use PCB mounting style.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
