TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPST, Red LED, IP67 250 V
- RS Stock No.:
- 123-6072
- Mfr. Part No.:
- AV1911R324Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.35
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.35 |
| 10 - 24 | $19.60 |
| 25 - 49 | $18.87 |
| 50 + | $18.31 |
*price indicative
- RS Stock No.:
- 123-6072
- Mfr. Part No.:
- AV1911R324Q04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | AV19 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU ELV, REACH, UL FIle No. E46765 | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series AV19 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 3A | ||
Standards/Approvals EU ELV, REACH, UL FIle No. E46765 | ||
Length 19mm | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
