ITW Switches H48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.56mm Cutout, SPDT, Green LED, 250V
- RS Stock No.:
- 122-2946
- Mfr. Part No.:
- H48M-213G4044
- Brand:
- ITW Switches
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$54.96
(exc. GST)
$60.46
(inc. GST)
Units | Per unit |
1 - 12 | $54.96 |
13 - 24 | $54.01 |
25 + | $53.02 |
- RS Stock No.:
- 122-2946
- Mfr. Part No.:
- H48M-213G4044
- Brand:
- ITW Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ITW H48M Series Stainless Steel Indicator
The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
Features and Benefits
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19.56mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP67 |
Series | H48M |
Contact Current Rating | 10 A |
Contact Material | Silver |
Contact DC Voltage Rating | 28V |
Case Colour | Stainless Steel |
Legend | Standby Symbol |
Manufacturer Part No. | H48M-213G4044 |
Contact AC Voltage Rating | 250V |
Operating Temperature Range | -25 → +65°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +65°C |
Terminal Type | Solder |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ITW Switches H48M Series Illuminated Push Button Switch Panel...
- ITW Switches H48M Series Push Button Switch Panel Mount SPDT IP67
- ITW Switches H48M Series Push Button Switch Panel Mount SPDT 250V ac, IP67