RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPDT, Blue LED, IP67, 12 V dc 250 V ac

Bulk discount available

Subtotal (1 unit)*

$11.50

(exc. GST)

$12.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 16 June 2026
  • Plus 40 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.50
10 - 24$10.91
25 - 49$10.37
50 - 249$9.86
250 +$9.37

*price indicative

RS Stock No.:
111-3899
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Round

Contact DC Voltage

12V dc

Maximum Operating Temperature

55°C

Switch Contact Current

5A

Standards/Approvals

UL 94-V2, UL 94-V0

COO (Country of Origin):
CN

RS Pro 19 mm Stainless Steel SPST Latching Push Button


Features and Benefits


•IP67 rated.

•Short design, allowing installation into space - restricted applications.

•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.

•Industrial control gear.

•Communications equipment.

•Premium hobbyist switching.

Related links