TE Connectivity MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST-NO, Red LED,
- RS Stock No.:
- 787-741
- Mfr. Part No.:
- MPI002/FL/RD/6
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$803.08
(exc. GST)
$883.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $803.08 | $80.308 |
*price indicative
- RS Stock No.:
- 787-741
- Mfr. Part No.:
- MPI002/FL/RD/6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Red | |
| Terminal Type | Flying Wire | |
| Actuator Style | Illuminated | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Off-Mom | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Length | 35mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Red | ||
Terminal Type Flying Wire | ||
Actuator Style Illuminated | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Off-Mom | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
Length 35mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TN
The TE Connectivity illuminated vandal-resistant switch features a robust design for reliable performance in challenging environments. This switch provides tactile feedback and is built for longevity, ensuring it meets demanding application needs.
Dot illumination enhances visibility in low-light conditions
IP66-rated sealing protects against dust and moisture ingress
LED voltage options of 6V cater to various applications
Independent LED terminals simplify wiring for easier installation
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 28 V dc 250
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
