RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 2 NO/2 NC, IP65

Subtotal (1 unit)*

$74.64

(exc. GST)

$82.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.64

*price indicative

RS Stock No.:
523-738
Mfr. Part No.:
1.15.108.077/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Illuminated Push Button

Illuminated

Yes

Series

LUMOTAST 75

Panel Cutout Size

16.2 mm

Mount Type

Through Hole

Contact Configuration

2 NO/2 NC

Terminal Type

Solder

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact AC Voltage

230V ac

Actuator Style

Flat

Maximum Operating Temperature

55°C

Switch Configuration

2 NO/2 NC

Height

60mm

Length

25mm

Width

19mm

Switch Contact Current

4A

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
HU
The RAFI Illuminated pushbuttons and signal lamps have been in use for decades. They are the most successful monoswitches in RAFI history. The wide range of collar shapes in classic design and the established terminal and leg ending concept make the LUMOTAST 75 series one of your most reliable components. The pushbuttons and signal lamps are available in IP 65 protection class according to DIN. They come with a 2.5 mm higher collar than the variant with IP 40, due to the additional seal. Lenses and diffusing discs must be ordered separately.

Water jet protection class IP 65 on front

Mounting hole diameter 16.2 mm

3 collar shapes also rectangular

Lamp socket T4.5 full-surface illumination with LED is possible

Related links