Copal Electronics Push Button Switch, Latching, Panel Mount, SPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-424
Mfr. Part No.:
8Y1011-Z
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Switch Operation

Latching

Mounting Type

Panel Mount

Contact Configuration

SPDT

Contact Current Rating

6 A @ 125 V ac

Contact Material

Silver Plated Brass Silver; Silver Plated Copper Silver

Manufacturer Part No.

8Y1011-Z

Terminal Type

Solder

COO (Country of Origin):
CN


Fujisoku Push Button Switches