Idec Black Round Push Button Switch
- RS Stock No.:
- 170-3677
- Mfr. Part No.:
- LB6MS-21T6
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
$66.04
(exc. GST)
$72.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $66.04 |
| 5 + | $59.46 |
*price indicative
- RS Stock No.:
- 170-3677
- Mfr. Part No.:
- LB6MS-21T6
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Selector Switch | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Dimensions | 22 Dia.mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Selector Switch | ||
Lens Colour Black | ||
Lens Shape Round | ||
Dimensions 22 Dia.mm | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Idec Black Round Push Button Switch
- Idec Yellow Round Push Button Switch
- Idec White Round Push Button Switch
- Idec Blue Round Push Button Switch
- Idec Red Round Push Button Switch
- Idec Green Round Push Button Switch
- Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
