Bulk discount available
Subtotal (1 unit)*
$58.34
(exc. GST)
$64.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 94 unit(s) shipping from 18 May 2026
- Plus 75 unit(s) shipping from 08 June 2026
- Plus 79 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.34 |
| 5 + | $52.52 |
*price indicative
- RS Stock No.:
- 170-3663
- Mfr. Part No.:
- LB6ML-A1T64R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, CE, CSA | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- Idec Illuminated Push Button Switch 30 V dc 250 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Idec Illuminated Push Button Switch 30 V dc 250 V ac
- Idec Illuminated Push Button Switch 30 V dc
- Idec LBW Series Push Button Switch Panel IP67, 30 V dc 250 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- Idec LBW Series Illuminated Push Button Switch Panel IP67, 30 V dc 250 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT 30 V dc
