NKK Switches LED Push Button for Use with YB2
- RS Stock No.:
- 196-0311
- Mfr. Part No.:
- AT636F24
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 196-0311
- Mfr. Part No.:
- AT636F24
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | LED Push Button | |
| For Use With | YB2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type LED Push Button | ||
For Use With YB2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NKK Switches Bright Single Element LED/Green 24V belongs to YB2 Accessories Series.
Series Lamp, LED
Accessories Type Bright
Related links
- NKK Switches LED Push Button for Use with YB
- NKK Switches LED Push Button for Use with LB Series
- NKK Switches LED Push Button for Use with YB, KB
- NKK Switches LED Push Button for Use with LB
- NKK Switches Push Button LED Light for Use with YB2 Series
- NKK Switches Push Button LED Light for Use with YB2 Series YB Series
- NKK Switches Push Button LED Light for Use with YB2 Series KB Series
- NKK Switches Push Button LED Light for Use with YB Series KB Series
