Schneider Electric White Push Button Lamp for Use with Switch
- RS Stock No.:
- 655-856
- Mfr. Part No.:
- S989292
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.81 |
*price indicative
- RS Stock No.:
- 655-856
- Mfr. Part No.:
- S989292
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | LED Lamp | |
| For Use With | Switch | |
| LED Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type LED Lamp | ||
For Use With Switch | ||
LED Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric White Push Button LED for Use with XB4 Series
- Schneider Electric Green Push Button Lamp for Use with Switch
- EAO White Push Button LED for Use with Push Button Lamp
- Schneider Electric Push Button Lamp for Use with Harmony XB4
- Schneider Electric Push Button Lamp for Use with Harmony XAC
- Schneider Electric Push Button Lamp for Use with Series XACA / XACB / XACM and XY2C
- Schneider Electric Push Button Lamp for Use with series XACA / XACB / XACM / XALE / XB4 / XB5 / XB7 and XY2C
- Schneider Electric White Push Button Cap for Use with Switch And Push-Button, 51 x 8.5mm

