EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 441-752
- Mfr. Part No.:
- 10-2H25.2044
- Brand:
- EAO
Subtotal (1 unit)*
$10.15
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.15 |
*price indicative
- RS Stock No.:
- 441-752
- Mfr. Part No.:
- 10-2H25.2044
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
The EAO single-LED component is designed for reliable illumination in a variety of applications, featuring a vibrant yellow light that enhances visibility and aids in operation. Ideal for equipment and controls requiring clear indications, this product operates efficiently at a voltage of 230 V AC with a 10% tolerance. Its robust design ensures longevity, making it a dependable choice for industrial and domestic environments alike. With a lightweight construction of just 0.002 kg, the unit is easy to integrate into existing setups without compromising on performance. Moreover, its compliance with REACH and RoHS regulations ensures that it meets stringent environmental and safety standards, making it a responsible choice for conscientious consumers.
Illumination colour provides enhanced clarity for operational displays
Low operating current ensures energy efficiency while maintaining brightness
Compact dimensions allow for versatile installation options
Compliant with essential safety and environmental standards, ensuring peace of mind
Designed for easy integration with standard lamp holders
Manufactured to deliver consistent performance under various conditions
Related links
- EAO LED Push Button for Use with 10 Series
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
