Plate for Use with Push Button
- RS Stock No.:
- 252-547
- Mfr. Part No.:
- 218214 M22-XDH-S-X2
- Brand:
- Eaton
Subtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.99 |
*price indicative
- RS Stock No.:
- 252-547
- Mfr. Part No.:
- 218214 M22-XDH-S-X2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate combines both durability and aesthetics, designed specifically for applications requiring a high-quality accessory for modular pushbuttons. Featuring a sleek black raised design, this button plate enhances the functionality of your push-button systems while providing an option for custom inscriptions. Its robust build meets rigorous industry standards, ensuring reliability under various operational conditions. With a compact design and minimal dimensions, it is tailored to fit seamlessly in any control station, catering to both visual and tactile user interfaces. Furthermore, it is compliant with essential certifications, assuring you of its quality and safety in commercial and industrial environments. Whether for new installations or as a replacement, this accessory stands as a dependable choice for a multitude of applications.
Engineered for extended push button applications
Offers individual inscription options for customised solutions
Can withstand ambient temperatures as low as -25 °C
Robust design enhances both reliability and aesthetic appeal
Designed to ensure compatibility with modular pushbutton systems
CE marked for compliance with relevant safety standards
Lightweight construction facilitates easy installation
Offers individual inscription options for customised solutions
Can withstand ambient temperatures as low as -25 °C
Robust design enhances both reliability and aesthetic appeal
Designed to ensure compatibility with modular pushbutton systems
CE marked for compliance with relevant safety standards
Lightweight construction facilitates easy installation
Related links
- Plate for Use with Push Button
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Start
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
