Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-812
- Mfr. Part No.:
- 093092 66TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-812
- Mfr. Part No.:
- 093092 66TQ25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is expertly designed for seamless integration into any push-button application. Crafted to offer both functionality and aesthetic appeal, this 25 x 25 mm accessory serves as an essential component for a sophisticated user interface. Featuring a sleek black finish, the button plate not only enhances the overall appearance of control panels but also ensures durability and reliability in diverse operational environments. Its resistant characteristics cater to the demands of modern industry, making it a perfect choice for professionals seeking quality and efficiency. With ease of installation at its core, the RMQ16 button plate is compatible with existing Eaton systems, promising a hassle-free enhancement or replacement to your workflow.
Designed for compatibility with Eaton's advanced push-button technology
Flat construction allows for minimalist design and easy installation
Maintenance of high durability ensures long-term performance in industrial settings
Temperature resilience assures functionality within a broad range of operating conditions
Square shape adds a modern touch to various applications
Lightweight design contributes to easy handling and installation
Black colour offers a professional aesthetic suitable for any environment
Inscription options enhance usability and operational clarity
Flat construction allows for minimalist design and easy installation
Maintenance of high durability ensures long-term performance in industrial settings
Temperature resilience assures functionality within a broad range of operating conditions
Square shape adds a modern touch to various applications
Lightweight design contributes to easy handling and installation
Black colour offers a professional aesthetic suitable for any environment
Inscription options enhance usability and operational clarity
