Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-809
- Mfr. Part No.:
- 092874 53TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-809
- Mfr. Part No.:
- 092874 53TQ25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton exquisite button plate from The Eaton Moeller series RMQ16 is crafted to enhance the functionality and aesthetics of your control systems. Designed with precision, this product presents a sleek square shape and a classic black finish, making it a versatile addition to any industrial or commercial application. With dimensions of 25 x 25 mm, it seamlessly integrates into your designs while ensuring intuitive usability. Whether you are involved in panel building or simply upgrading existing installations, this button plate meets all required standards, offering durability and reliability. Its thoughtful design extends beyond mere aesthetics, ensuring compliance with essential safety and operational norms, making it an essential choice for professionals in the field of electrical engineering.
Efficiently designed for use with push-button mechanisms
Constructed to be compatible with a range of Eaton systems
Square shape ensures easy integration in various control panels
Crafted to resist electromagnetic interference for improved performance
User-friendly inscription with a clear symbol for enhanced identification
Durable material ensures longevity and consistent operation
Temperature range flexibility from -25 °C to 60 °C to suit diverse environments
Constructed to be compatible with a range of Eaton systems
Square shape ensures easy integration in various control panels
Crafted to resist electromagnetic interference for improved performance
User-friendly inscription with a clear symbol for enhanced identification
Durable material ensures longevity and consistent operation
Temperature range flexibility from -25 °C to 60 °C to suit diverse environments
