Recently searched

    Siemens SIRIUS ACT Series Yellow Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

    Discontinued product

    Alternatives

    This product is not currently available. Here are our alternative recommendations.

    RS Stock No.:
    874-1875
    Mfr. Part No.:
    3SU1030-0CB30-0AA0
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Series

    SIRIUS ACT

    Cutout Diameter

    22mm

    Push Button Colour

    Yellow

    Push Button Actuation

    Momentary

    Push Button Style

    Round

    Push Button Material

    Plastic

    IP Rating

    IP66, IP67, IP69K

    Push Button Diameter

    29.5mm