Schneider Electric Harmony Series Illuminated Push Button Switch, 22 mm Cutout, IP66, IP69K
- RS Stock No.:
- 817-4916
- Mfr. Part No.:
- ZB5AW733
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$103.33
(exc. GST)
$113.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.33 |
*price indicative
- RS Stock No.:
- 817-4916
- Mfr. Part No.:
- ZB5AW733
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony | |
| IP Rating | IP66, IP69K | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 40mm | |
| Standards/Approvals | JIS C8201-1, UL 508, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-5-1 | |
| Length | 52mm | |
| Width | 40mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony | ||
IP Rating IP66, IP69K | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 40mm | ||
Standards/Approvals JIS C8201-1, UL 508, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-5-1 | ||
Length 52mm | ||
Width 40mm | ||
Legend Unmarked | ||
RoHS Status: Exempt
Mushroom Head Pushbutton - Illuminated
Illuminated heads for ZB5 push buttons.
Push-pul or Turn to release reset
Latching operator
Round head
Unmarked
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch SPDT IP67, IP69K
- Schneider Electric Harmony Series Yellow Latching Push Button Switch IP66, IP69K
- Schneider Electric Harmony Series Illuminated Radio Control Switch Green LED IP67, IP69K
- Schneider Electric Harmony Series Green Maintained Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony Series White Latching Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP66, IP69K

