Better World
Schneider Electric Harmony XAC Series Latching Emergency Stop Push Button, 22 mm Cutout
- RS Stock No.:
- 815-2944
- Mfr. Part No.:
- ZA2BS834
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$223.88
(exc. GST)
$246.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 13 April 2026
- Plus 81 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-2944
- Mfr. Part No.:
- ZA2BS834
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | Harmony XAC | |
| Colour | Red | |
| Head Style | Mushroom | |
| Standards/Approvals | EN/IEC 60204-32, EN 50102, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 | |
| Hazardous Area Certification | NO | |
| Head Diameter | 30mm | |
| Length | 440000.00mm | |
| Better World Product | Yes | |
| Width | 9.3cm | |
| Push Button Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series Harmony XAC | ||
Colour Red | ||
Head Style Mushroom | ||
Standards/Approvals EN/IEC 60204-32, EN 50102, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 | ||
Hazardous Area Certification NO | ||
Head Diameter 30mm | ||
Length 440000.00mm | ||
Better World Product Yes | ||
Width 9.3cm | ||
Push Button Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric ZA2 Series Emergency Stop Push Button, 22mm Cutout Diameter, Latching Push Button Actuation - ZA2BS834
This emergency stop push button by Schneider Electric is a crucial component in ensuring safety in any industrial setting. With a 22mm cut-out diameter and a red push button, this latching button ensures quick and reliable emergency switching off capabilities.
Features & Benefits
• Latching push button design for immediate and tactile response
• Round push button style with a 30 mm diameter for easy visibility and operation
• Compliant with various standards including CSA, UL, and EN/IEC for safety and performance
Applications
• Ideal for use in machinery and equipment that requires emergency stop functionality
• Suitable for front enclosure mounting in various industrial applications
Can it withstand a wide range of ambient temperatures for operation?
Yes, this emergency stop push button is designed to operate in temperatures ranging from -25 to 70 degrees Celsius.
Will it provide immediate emergency switching off capabilities in case of any danger?
Yes, the latching turn to release design ensures quick and reliable response whenever needed.
Is this push button suitable for use in vibration-prone environments?
Yes, it offers vibration resistance up to 15 gn, making it suitable for demanding industrial settings.
Related links
- Schneider Electric ZA2 Series Up arrow Emergency Stop Push Button IP65
- Schneider Electric Harmony XB5 Series Latching Emergency Stop Push Button IP54
- Lovato LPSBL66 Series Latching Emergency Stop Push Button, 22mm Cutout
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button IP67
- Eaton M22 Series Latching Emergency Stop Push Button IP67
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button IP67, IP69K
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button IP67
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button IP69K
