Schneider Electric Harmony Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP66, IP67

Subtotal (1 unit)*

$47.33

(exc. GST)

$52.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.33

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
746-8633
Mfr. Part No.:
ZB5AP5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-5-1, JIS C8201-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4

Hazardous Area Certification

No

Pushbutton Head - Flush / Booted Flush / Projecting


Suitable for Harmony XB5 plastic bodies

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy