EAO Yellow Illuminated Latching Push Button Head, IP65
- RS Stock No.:
- 690-6932
- Mfr. Part No.:
- 71-612.0 + 61-9681.4 + 61-9931.0
- Brand:
- EAO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$65.78
(exc. GST)
$72.36
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $65.78 |
10 - 49 | $63.84 |
50 - 99 | $61.86 |
100 - 249 | $60.57 |
250 + | $59.28 |
- RS Stock No.:
- 690-6932
- Mfr. Part No.:
- 71-612.0 + 61-9681.4 + 61-9931.0
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.
Easy printed circuit board mounting, without PCB connectors or standoffs.
Note
Specifications
Attribute | Value |
---|---|
Push Button Colour | Yellow |
Push Button Actuation | Latching |
IP Rating | IP65 |
Illuminated | Yes |
Mounting Type | PCB |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Related links
- EAO Yellow Illuminated Momentary Push Button Head, IP65
- EAO Red Illuminated Latching Push Button Head, IP65
- EAO Illuminated Push Button Switch, Latching, PCB, Green LED, 250V ac, IP65
- EAO Green Illuminated Momentary Push Button Head, IP65
- EAO Red Illuminated Momentary Push Button Head, IP65
- EAO Illuminated Modular Switch, Latching, Panel Mount, IP65
- EAO Yellow Momentary Push Button Head, IP65
- EAO Red Latching Push Button Head, IP65