Schneider Electric Harmony XB6 Series Yellow Illuminated Latching Push Button Head, 16mm Cutout, IP65
- RS Stock No.:
- 342-0845
- Mfr. Part No.:
- ZB6DF5
- Brand:
- Schneider Electric
This image is representative of the product range
- RS Stock No.:
- 342-0845
- Mfr. Part No.:
- ZB6DF5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Yellow | |
| Push Button Actuation | Latching | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour Yellow | ||
Push Button Actuation Latching | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Illuminated Yes | ||
RoHS Status: Not Applicable

