Schneider Electric Harmony Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2779
- Mfr. Part No.:
- ZB4BW3637
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39.74
(exc. GST)
$43.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $39.74 |
*price indicative
- RS Stock No.:
- 276-2779
- Mfr. Part No.:
- ZB4BW3637
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | JIS C8201-5-1, IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-5-4, IEC 60947-1, UL 508, JIS C8201-1, IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals JIS C8201-5-1, IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-5-4, IEC 60947-1, UL 508, JIS C8201-1, IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BW3637
This Harmony XB4, plain lens illuminated flush blue button head for integral LED operates with a spring return / impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.
The Schneider Electric plain lens illuminated flush blue button head for integral LED push button operates with a spring return or impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap fit assembly. It is clearly distinguishable visually at a distance due to illuminated, clear color and by touch due to flush element, minimizing errors in machine control.
It is impact resistant and dust resistant
Water resistant and vibration resistant
Operating temperatures -40 to 70°C
Related links
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66

