Legrand Grey Push Button
- RS Stock No.:
- 266-3566
- Mfr. Part No.:
- 0 695 46
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3566
- Mfr. Part No.:
- 0 695 46
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Push Button Colour | Grey | |
| Push Button Shape | Square | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Push Button Colour Grey | ||
Push Button Shape Square | ||
Illuminated No | ||
- COO (Country of Origin):
- FR
The Legrand modular plexo, a waterproof lighting control ideal for damp places, can be installed recessed or surface-mounted. Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating.
IP55 protection class
Plastic material
Gray color
Plastic material
Gray color
