ABB 1SFA1 Series Red Maintained Push Button
- RS Stock No.:
- 250-4669
- Mfr. Part No.:
- 1SFA184641R9101
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$527.55
(exc. GST)
$580.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $527.55 | $52.755 |
*price indicative
- RS Stock No.:
- 250-4669
- Mfr. Part No.:
- 1SFA184641R9101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Push Button Colour | Red | |
| Push Button Shape | Round With Knob | |
| Push Button Actuation | Maintained | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Push Button Colour Red | ||
Push Button Shape Round With Knob | ||
Push Button Actuation Maintained | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is red coloured, has long handle actuator type with maintained function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series Red Maintained Push Button
- ABB 1SFA1 Series Red Maintained, Momentary Push Button
- ABB MP2 Series Red Maintained Push Button Head, 22.5mm Cutout
- ABB 1SFA1 Series Green Maintained Push Button
- ABB 1SFA1 Series Black Maintained Push Button
- ABB 1SFA1 Series Yellow Maintained Push Button
- ABB 1SFA1 Series Blue Maintained Push Button
- ABB 1SFA1 Series Yellow Maintained Push Button, 40mm Cutout
