ABB 1SFA1 Series Red Momentary Push Button
- RS Stock No.:
- 250-4610
- Mfr. Part No.:
- 1SFA184491R9101
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$205.36
(exc. GST)
$225.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $205.36 | $20.536 |
*price indicative
- RS Stock No.:
- 250-4610
- Mfr. Part No.:
- 1SFA184491R9101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is red coloured, has flush actuator type with momentary function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series Red Momentary Push Button
- ABB 1SFA1 Series Red Momentary Push Button, 60mm Cutout
- ABB 1SFA1 Series Red Momentary Push Button, 40mm Cutout
- ABB 1SFA1 Series Red Maintained, Momentary Push Button
- ABB 1SFA1 Series Red Twist Release Push Button
- ABB 1SFA1 Series Red Maintained Push Button
- ABB 1SFA1 Series Red Pull Release Push Button, 40mm Cutout
- ABB 1SFA1 Series Red Key Release Push Button, 40mm Cutout
