ABB 1SFA1 Series Red Maintained Push Button Switch, IP66

Subtotal (1 box of 10 units)*

$276.48

(exc. GST)

$304.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$276.48$27.648

*price indicative

RS Stock No.:
250-4345
Mfr. Part No.:
1SFA184201R9001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SFA1

Product Type

Push Button Switch

Push Button Colour

Red

Push Button Shape

Round with Knob

Push Button Actuation

Maintained

IP Rating

IP66

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The ABB mushroom pushbutton is red coloured, has short handle actuator type with momentary function.

IP66 rating on front side

Related links