Schneider Electric Harmony XB5 Series Green, Red Push Button Head, 22mm Cutout
- RS Stock No.:
- 221-1999
- Mfr. Part No.:
- ZB5AW7A3740
- Brand:
- Schneider Electric
- RS Stock No.:
- 221-1999
- Mfr. Part No.:
- ZB5AW7A3740
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Rectangular | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5, double head has 1 red, 1 green button and 1 central white pilot light, operates with a spring return / impulse mechanism. This double head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly.
Mercury free Yes

