- RS Stock No.:
- 207-3101
- Mfr. Part No.:
- 088404 Q25DR-GE
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 207-3101
- Mfr. Part No.:
- 088404 Q25DR-GE
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stay-put Action Pushbutton Switch
Note
Eaton formerly known as Moeller
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. ,One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Specifications
Attribute | Value |
---|---|
Series | RMQ16 |
Cutout Diameter | 16mm |
Push Button Colour | Yellow |
Push Button Actuation | Maintained |
Push Button Style | Square |
Push Button Material | Plastic |
IP Rating | IP65 |
Push Button Diameter | 25mm |
Illuminated | No |