RS PRO RSEG Series Green Spring Return Push Button Head, 22 mm Cutout, IP65

Bulk discount available

Subtotal (1 unit)*

$7.84

(exc. GST)

$8.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$7.84
5 +$6.46

*price indicative

RS Stock No.:
188-1130
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RSEG

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

30.2mm

Body/Fixing Collar Included

No

Standards/Approvals

UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC

Hazardous Area Certification

No

COO (Country of Origin):
IN

RS PRO Push Button Head


The RS PRO non-illuminated extended round push-button head is a green, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.

Supplied with:

Contact block mounting clip included.

Features and Benefits


• Easy to install

• Mechanical life is more than 1 million uses

• Robust design

• Spring return actuation type

• Stackable design for contact blocks (max 9)

Applications


• Factories

• Industries applications

• Power plants

Certifications


• IP65 rated

Related links