Better World
Schneider Electric Harmony XB5 Series Black Momentary Push Button Head, 30 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 185-3543
- Mfr. Part No.:
- ZB5FA335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.69
(exc. GST)
$17.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-3543
- Mfr. Part No.:
- ZB5FA335
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Down Arrow | |
| Push Button Diameter | 36.6mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, ISO 22196:2011, ISO 21702, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Down Arrow | ||
Push Button Diameter 36.6mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, ISO 22196:2011, ISO 21702, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted black flush caps pushbutton head white marked arrow
Related links
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Blue Momentary Push Button Head IP69K IP66
