Better World
Schneider Electric Harmony XB4 Series Red Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 179-9491
- Mfr. Part No.:
- ZB4BW347
- Brand:
- Schneider Electric
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
Was $54.45
You pay
$47.67
(exc. GST)
$52.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-9491
- Mfr. Part No.:
- ZB4BW347
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schneider Electric Push Button Head, Spring Return Type, Round Shape - Harmony XB4 Series - ZB4BW347
In search of an easy way to control your industrial equipment? This Schneider Electric push button head puts power at your fingertips. It's a momentary type, so it makes or breaks a connected circuit when you press and hold it, then releases again when you lift off your finger. The integrated red LED bulb illuminates upon actuation, so you know exactly when you've brought your machine to life. Set-up is straightforward, as the component has a simple snap-on design. Thanks to its IP69K rating, it's fully protected against dust and hot, high-pressure water jets from any direction, so you can depend on it in areas that need to be sanitised.
Features & Benefits
• Chromium-plated metal bezel is impact-resistant for protection in heavy-duty applications
• Mechanical durability of 10 million cycles assures you it's highly reliable
• Low weight of 27g keeps your setup light
• 22mm cutout diameter is compatible with standard equipment
• Mechanical durability of 10 million cycles assures you it's highly reliable
• Low weight of 27g keeps your setup light
• 22mm cutout diameter is compatible with standard equipment
Applications
• Computer hardware
• Lifts and escalators
• Medical equipment
• Lifts and escalators
• Medical equipment
What's the operating temperature range of this push button head?
It withstands temperatures between -40°C and +70°C, making it suitable for use in demanding environments.
Specifications
Attribute | Value |
---|---|
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Push Button Colour | Red |
Push Button Shape | Round |
Push Button Actuation | Momentary |
Push Button Style | Round |
Push Button Material | Metal |
IP Rating | IP66, IP67, IP69K |
Push Button Marking | Unmarked |
Push Button Diameter | 28.5mm |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Illuminated | Yes |
Terminal Type | Screw |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Related links
- Schneider Electric Harmony XB4 Series Red Illuminated Maintained...
- Schneider Electric Harmony XB4 Series Red Illuminated Spring...
- Schneider Electric Harmony XB4 Series Green, Red Momentary Push...
- Schneider Electric Harmony XB4 Series Red Momentary Push Button...
- Schneider Electric Harmony XB5 Series Red Illuminated Momentary...
- Schneider Electric Harmony XB4 Series Red Illuminated Spring...
- Schneider Electric Harmony XB4 Series Green, Red Illuminated...
- Schneider Electric Harmony XB4 Series Momentary Push Button Head,...