EAO 04 Series Red Latching Push Button Head, 22.5 mm Cutout, IP65
- RS Stock No.:
- 175-7929
- Distrelec Article No.:
- 301-65-293
- Mfr. Part No.:
- 704.075.3
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
$54.01
(exc. GST)
$59.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $54.01 |
| 25 - 49 | $51.88 |
| 50 + | $49.74 |
*price indicative
- RS Stock No.:
- 175-7929
- Distrelec Article No.:
- 301-65-293
- Mfr. Part No.:
- 704.075.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| Push Button Style | Raised | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | STOP | |
| Push Button Diameter | 40mm | |
| Standards/Approvals | cUL, CCC, UL, RoHS, EN 60947-5-1, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
Push Button Style Raised | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking STOP | ||
Push Button Diameter 40mm | ||
Standards/Approvals cUL, CCC, UL, RoHS, EN 60947-5-1, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Twist to unlock clockwise
Max. 3 switching elements can be clipped on
The colour of anodized aluminium parts can vary due to technical production reasons
Related links
- EAO 04 Series Red Latching Push Button Head IP65
- EAO 04 Series Green Latching Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Red Maintained Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Grey Latching Push Button Head IP65
