Siemens SIRIUS ACT Series Black Latching Push Button, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 135-5599
- Mfr. Part No.:
- 3SU1030-1BA10-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$91.95
(exc. GST)
$101.14
(inc. GST)
- RS Stock No.:
- 135-5599
- Mfr. Part No.:
- 3SU1030-1BA10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 40mm | ||
22 mm Mushroom Push Button Heads
The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.
IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours
Robust, compact design
Available in a wide range of colours

