Better World
Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head, 16mm Cutout, IP65
- RS Stock No.:
- 199-175
- Mfr. Part No.:
- ZB6CA5
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$25.67
(exc. GST)
$28.24
(inc. GST)
Units | Per unit |
1 - 2 | $25.67 |
3 - 4 | $24.76 |
5 + | $23.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 199-175
- Mfr. Part No.:
- ZB6CA5
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Heads for push switch pushbuttons
Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.
Heads for push switch surface pushbuttons
Mounting onto the contact body of the ZB6-Z series
Mounting onto the contact body of the ZB6-Z series
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6 |
Cutout Diameter | 16mm |
Push Button Colour | Yellow |
Push Button Actuation | Spring Return |
Push Button Style | Round |
Push Button Material | Plastic |
IP Rating | IP65 |
Illuminated | No |
Better World Verification | Green Premium |
Better World Product | Yes |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push...
- Lovato Platinum Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push...
- Schneider Electric Harmony XB6 Series Yellow Momentary Push Button...
- Schneider Electric ZB5 Series Yellow Spring Return Push Button...
- Schneider Electric ZB4 Series Yellow Spring Return Push Button...
- Schneider Electric Harmony XB6 Series Yellow Illuminated Spring...
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push...