NKK Switches Round Spot Illuminated Cap, For Use With YB Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-0366
Mfr. Part No.:
AT3011C05JC
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Sub Type

Round Spot Illuminated Cap

Product Type

Push Button Switch

For Use With

YB Series

Standards/Approvals

No

COO (Country of Origin):
JP
The NKK Switches Short Body Illuminated Pushbutton Switches has a Round Cap actuator type. It has a Solder Lug termination style.

Mounting type Panel mount

Poles SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy